
GCD188R71H472MA01D | |
|---|---|
DigiKey Part Number | 490-GCD188R71H472MA01DTR-ND - Tape & Reel (TR) 490-GCD188R71H472MA01DCT-ND - Cut Tape (CT) 490-GCD188R71H472MA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCD188R71H472MA01D |
Description | CAP CER 4700PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCD188R71H472MA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.03900 | €0.39 |
| 50 | €0.02660 | €1.33 |
| 100 | €0.02290 | €2.29 |
| 500 | €0.01656 | €8.28 |
| 1.000 | €0.01462 | €14.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.01140 | €45.60 |
| 8.000 | €0.01036 | €82.88 |
| 12.000 | €0.00984 | €118.08 |
| 20.000 | €0.00927 | €185.40 |
| 28.000 | €0.00893 | €250.04 |
| 40.000 | €0.00861 | €344.40 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10800 |

