
GC332QD7LP104KX18L | |
|---|---|
DigiKey Part Number | 490-GC332QD7LP104KX18LTR-ND - Tape & Reel (TR) 490-GC332QD7LP104KX18LCT-ND - Cut Tape (CT) 490-GC332QD7LP104KX18LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GC332QD7LP104KX18L |
Description | CAP CER 0.1UF 450V X7T 1210 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 450V Ceramic Capacitor X7T 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GC332QD7LP104KX18L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.059" (1.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.53000 | €0.53 |
| 10 | €0.32300 | €3.23 |
| 50 | €0.24400 | €12.20 |
| 100 | €0.21980 | €21.98 |
| 500 | €0.17890 | €89.45 |
| 1.000 | €0.16627 | €166.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.15142 | €302.84 |
| 4.000 | €0.14311 | €572.44 |
| 6.000 | €0.13895 | €833.70 |
| 10.000 | €0.13433 | €1,343.30 |
| 14.000 | €0.13163 | €1,842.82 |
| 20.000 | €0.12904 | €2,580.80 |
| Unit Price without VAT: | €0.53000 |
|---|---|
| Unit Price with VAT: | €0.63600 |

