GA342D1XGD100JY02L is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Murata Electronics
In Stock: 2.965
Unit Price: €0.44000
Datasheet
10 pF ±5% 250V Ceramic Capacitor SL 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA342D1XGD100JY02L

DigiKey Part Number
GA342D1XGD100JY02L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA342D1XGD100JY02L
Description
CAP CER 10PF 250VAC SL 1808
Customer Reference
Detailed Description
10 pF ±5% 250V Ceramic Capacitor SL 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA342D1XGD100JY02L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
Y3
Applications
Mounting Type
Package / Case
1808 (4520 Metric)
Size / Dimension
0.177" L x 0.079" W (4.50mm x 2.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.20mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes