
EKSM-PND51X22B-KIT | |
|---|---|
DigiKey Part Number | 490-EKSM-PND51X22B-KIT-ND |
Manufacturer | |
Manufacturer Product Number | EKSM-PND51X22B-KIT |
Description | NORDIC STARTER KIT FOR NRF51X22 |
Customer Reference | |
Detailed Description | 470 pcs - Assorted Values Design Kit |
Category | Kit Type Design |
Manufacturer Murata Electronics | Kit Contents 470 pcs - Assorted Values |
Packaging Bulk | Base Product Number |
Part Status Obsolete |
| Part Number | Description | Quantity |
|---|---|---|
| GRM155R71H102KA01D | CAP CER 1000PF 50V X7R 0402 | 10 |
| LQG15HS27NJ02D | FIXED IND 27NH 350MA 460 MOHM | 10 |
| GRM033R71H102KA12D | CAP CER 1000PF 50V X7R 0201 | 10 |
| GRM033R61A105ME15D | CAP CER 1UF 10V X5R 0201 | 10 |
| GRM1555C1H120GA01D | CAP CER 12PF 50V C0G/NP0 0402 | 20 |

