Fixed Kit 640 Pieces (64 Values - 10 Each) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKDMGN06-KIT

DigiKey Part Number
490-17339-ND
Manufacturer
Manufacturer Product Number
EKDMGN06-KIT
Description
KIT RF INDUCTOR 0603-1008
Customer Reference
Detailed Description
Fixed Kit 640 Pieces (64 Values - 10 Each) Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Box
Part Status
Obsolete
Kit Type
Fixed
Style
Wirewound
Material - Core
Air, Non-Magnetic
Quantity
640 Pieces (64 Values - 10 Each)
Inductance Range
2.2nH ~ 4.7µH
Mounting Type
Surface Mount
Packages Included
0603, 0805, 1008
Features
-
Shielding
Unshielded
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.