
DXP18BN5016DL | |
|---|---|
DigiKey Part Number | 490-DXP18BN5016DLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DXP18BN5016DL |
Description | BALUN 470MHZ-870MHZ 50/300 0603 |
Customer Reference | |
Detailed Description | RF Balun 470MHz ~ 870MHz 50 / 300Ohm 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | DXP18BN5016DL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency Range | 470MHz ~ 870MHz | |
Impedance - Unbalanced/Balanced | 50 / 300Ohm | |
Phase Difference | - | |
Insertion Loss (Max) | 1.2dB | |
Return Loss (Min) | - | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Base Product Number |

