
DK11XEA220K86HAH01 | |
|---|---|
DigiKey Part Number | 490-DK11XEA220K86HAH01TR-ND - Tape & Reel (TR) 490-DK11XEA220K86HAH01CT-ND - Cut Tape (CT) 490-DK11XEA220K86HAH01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DK11XEA220K86HAH01 |
Description | CAP CER 22PF 250VAC SL SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±10% 440VAC Ceramic Capacitor SL Nonstandard SMD |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y1 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case Nonstandard SMD |
Capacitance | Size / Dimension 0.315" L x 0.236" W (8.00mm x 6.00mm) |
Tolerance ±10% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Lead Style Gull Wing |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DK11XEA220K86HBH01 | Murata Electronics | 430 | 490-DK11XEA220K86HBH01CT-ND | €2.50000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.95000 | €1.95 |
| 10 | €1.32200 | €13.22 |
| 50 | €1.07520 | €53.76 |
| 100 | €0.99860 | €99.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.84452 | €422.26 |
| 1.000 | €0.80562 | €805.62 |
| 1.500 | €0.78615 | €1,179.23 |
| 2.500 | €0.76456 | €1,911.40 |
| 3.500 | €0.75193 | €2,631.76 |
| 5.000 | €0.73979 | €3,698.95 |
| Unit Price without VAT: | €1.95000 |
|---|---|
| Unit Price with VAT: | €2.34000 |

