
DK11XEA100K86RBH01 | |
|---|---|
DigiKey Part Number | 490-16247-2-ND - Tape & Reel (TR) 490-16247-1-ND - Cut Tape (CT) 490-16247-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DK11XEA100K86RBH01 |
Description | CAP CER 10PF 300V SL NONSTND SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±10% 300VAC Ceramic Capacitor SL Nonstandard SMD |
Datasheet | Datasheet |
EDA/CAD Models | DK11XEA100K86RBH01 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y1 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case Nonstandard SMD |
Capacitance | Size / Dimension 0.315" L x 0.236" W (8.00mm x 6.00mm) |
Tolerance ±10% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Lead Style Gull Wing |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.66000 | €2.66 |
| 10 | €1.85300 | €18.53 |
| 50 | €1.53080 | €76.54 |
| 100 | €1.43130 | €143.13 |
| 500 | €1.26294 | €631.47 |
| 1.000 | €1.21081 | €1,210.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €1.12273 | €2,806.82 |
| 5.000 | €1.09046 | €5,452.30 |
| 7.500 | €1.07429 | €8,057.18 |
| Unit Price without VAT: | €2.66000 |
|---|---|
| Unit Price with VAT: | €3.19200 |

