DHRB34C471M2BB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €1.29751
Datasheet
470 pF ±20% 15000V (15kV) Ceramic Capacitor B Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DHRB34C471M2BB

DigiKey Part Number
DHRB34C471M2BB-ND
Manufacturer
Manufacturer Product Number
DHRB34C471M2BB
Description
CAP CER 470PF 15KV RADIAL
Customer Reference
Detailed Description
470 pF ±20% 15000V (15kV) Ceramic Capacitor B Radial, Disc
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
High Voltage
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial, Disc
Part Status
Obsolete
Size / Dimension
0.512" Dia (13.00mm)
Capacitance
Height - Seated (Max)
0.709" (18.00mm)
Tolerance
±20%
Lead Spacing
0.374" (9.50mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Base Product Number
Operating Temperature
-25°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HVCC153Y6P471MCAXVishay Beyschlag/Draloric/BC Components056-HVCC153Y6P471MCAX-ND€1.29751Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable