DFEG10040D-100M=P3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: €2.55000
Datasheet

Similar


Eaton - Electronics Division
In Stock: 800
Unit Price: €1.12000
Datasheet
10 µH Shielded Inductor 5.7 A 33mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DFEG10040D-100M=P3

DigiKey Part Number
490-13056-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DFEG10040D-100M=P3
Description
FIXED IND 10UH 5.7A 33 MOHM SMD
Customer Reference
Detailed Description
10 µH Shielded Inductor 5.7 A 33mOhm Max Nonstandard
EDA/CAD Models
DFEG10040D-100M=P3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
7.3A
Shielding
Shielded
DC Resistance (DCR)
33mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.429" L x 0.394" W (10.90mm x 10.00mm)
Height - Seated (Max)
0.157" (4.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes