
DFE252012P-2R2M=P2 | |
|---|---|
DigiKey Part Number | 490-10649-2-ND - Tape & Reel (TR) 490-10649-1-ND - Cut Tape (CT) 490-10649-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DFE252012P-2R2M=P2 |
Description | FIXED IND 2.2UH 2.2A 84 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 2.2 A 84mOhm Max 1008 (2520 Metric) Flat Wire |
Datasheet | Datasheet |
EDA/CAD Models | DFE252012P-2R2M=P2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 84mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | Flat Wire | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 2520 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.18000 | €0.18 |
| 10 | €0.15100 | €1.51 |
| 100 | €0.12420 | €12.42 |
| 1.000 | €0.10208 | €102.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.09486 | €284.58 |
| 6.000 | €0.08944 | €536.64 |
| 9.000 | €0.08642 | €777.78 |
| 15.000 | €0.08277 | €1,241.55 |
| 21.000 | €0.08044 | €1,689.24 |
| 30.000 | €0.07806 | €2,341.80 |
| 75.000 | €0.07251 | €5,438.25 |
| Unit Price without VAT: | €0.18000 |
|---|---|
| Unit Price with VAT: | €0.21600 |

