
DFE252012P-1R5M=P2 | |
|---|---|
DigiKey Part Number | 490-10648-2-ND - Tape & Reel (TR) 490-10648-1-ND - Cut Tape (CT) 490-10648-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DFE252012P-1R5M=P2 |
Description | FIXED IND 1.5UH 2.6A 60 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 2.6 A 60mOhm Max 1008 (2520 Metric) Flat Wire |
Datasheet | Datasheet |
EDA/CAD Models | DFE252012P-1R5M=P2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 60mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | Flat Wire | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 2520 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.18000 | €0.18 |
| 10 | €0.15100 | €1.51 |
| 100 | €0.12440 | €12.44 |
| 1.000 | €0.10233 | €102.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.09508 | €285.24 |
| 6.000 | €0.08966 | €537.96 |
| 9.000 | €0.08663 | €779.67 |
| 15.000 | €0.08296 | €1,244.40 |
| 21.000 | €0.08064 | €1,693.44 |
| 30.000 | €0.07824 | €2,347.20 |
| Unit Price without VAT: | €0.18000 |
|---|---|
| Unit Price with VAT: | €0.21600 |

