DEBB33A222KA2B is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Murata Electronics
In Stock: 7.197
Unit Price: €0.42000
Datasheet

Direct


TDK
In Stock: 13.185
Unit Price: €0.31000
Datasheet
2200 pF ±10% 1000V (1kV) Ceramic Capacitor B Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DEBB33A222KA2B

DigiKey Part Number
490-4262-ND
Manufacturer
Manufacturer Product Number
DEBB33A222KA2B
Description
CAP CER 2200PF 1KV RADIAL
Customer Reference
Detailed Description
2200 pF ±10% 1000V (1kV) Ceramic Capacitor B Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
DEBB33A222KA2B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
High Voltage
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial, Disc
Part Status
Obsolete
Size / Dimension
0.354" Dia (9.00mm)
Capacitance
Height - Seated (Max)
0.472" (12.00mm)
Tolerance
±10%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Base Product Number
Operating Temperature
-25°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM31BR73A222KW01LMurata Electronics7.197490-3496-1-ND€0.42000Similar
CK45-B3AD222KYNNATDK13.185445-16006-ND€0.31000Direct
Obsolete
This product is no longer manufactured. View Substitutes