DE6B3KJ471KN3AE01J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DE6B3KJ471KN3AE01J

DigiKey Part Number
490-DE6B3KJ471KN3AE01JCT-ND - Cut Tape (CT)
490-DE6B3KJ471KN3AE01JTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
DE6B3KJ471KN3AE01J
Description
CAP CER 470PF 300V RADIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
470 pF ±10% 300VAC Ceramic Capacitor B Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
DE6B3KJ471KN3AE01J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-40°C ~ 125°C
Features
-
Ratings
AEC-Q200, X1, Y2
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.433" (11.00mm)
Thickness (Max)
-
Lead Spacing
0.295" (7.50mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.140
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.54000€0.54
10€0.33400€3.34
50€0.25340€12.67
100€0.22860€22.86
Tape & Box (TB)
QuantityUnit PriceExt Price
700€0.19526€136.68
1.400€0.17974€251.64
2.100€0.16574€348.05
3.500€0.15908€556.78
4.900€0.15319€750.63
7.000€0.15130€1,059.10
8.400€0.14966€1,257.14
16.800€0.14369€2,413.99
17.500€0.14337€2,508.97
Manufacturers Standard Package
Unit Price without VAT:€0.54000
Unit Price with VAT:€0.64800