
DE1E3RA472MJ4BP01F | |
|---|---|
DigiKey Part Number | 490-DE1E3RA472MJ4BP01F-ND |
Manufacturer | |
Manufacturer Product Number | DE1E3RA472MJ4BP01F |
Description | CAP CER 4700PF 1.5KV RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±20% 1500V (1.5kV) Ceramic Capacitor E Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | DE1E3RA472MJ4BP01F Models |
Category | Ratings X1, Y1 |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial, Disc |
Part Status Active | Size / Dimension 0.472" Dia (12.00mm) |
Capacitance | Height - Seated (Max) 0.591" (15.00mm) |
Tolerance ±20% | Lead Spacing 0.394" (10.00mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.06000 | €1.06 |
| 10 | €0.69000 | €6.90 |
| 50 | €0.54400 | €27.20 |
| 250 | €0.45104 | €112.76 |
| 500 | €0.42232 | €211.16 |
| 1.000 | €0.39869 | €398.69 |
| 2.500 | €0.37373 | €934.33 |
| 5.000 | €0.35868 | €1,793.40 |
| Unit Price without VAT: | €1.06000 |
|---|---|
| Unit Price with VAT: | €1.27200 |

