3300 pF ±20% 250VAC Ceramic Capacitor E Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DE1E3RA332MN4AN01F

DigiKey Part Number
490-DE1E3RA332MN4AN01FTR-ND - Tape & Reel (TR)
490-DE1E3RA332MN4AN01FCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
DE1E3RA332MN4AN01F
Description
CAP CER
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3300 pF ±20% 250VAC Ceramic Capacitor E Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
DE1E3RA332MN4AN01F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-40°C ~ 125°C
Features
-
Ratings
X1, Y1
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.512" (13.00mm)
Lead Spacing
0.394" (10.00mm)
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 559
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€1.00000€1.00
10€0.64300€6.43
50€0.50340€25.17
100€0.46040€46.04
Tape & Reel (TR)
QuantityUnit PriceExt Price
600€0.37053€222.32
1.200€0.34980€419.76
1.800€0.33942€610.96
3.000€0.32791€983.73
4.200€0.32118€1,348.96
6.000€0.31471€1,888.26
Manufacturers Standard Package
Unit Price without VAT:€1.00000
Unit Price with VAT:€1.20000