2200 pF ±20% 500V Ceramic Capacitor E Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DE1E3RA222MJ4BQ01F

DigiKey Part Number
490-DE1E3RA222MJ4BQ01F-ND
Manufacturer
Manufacturer Product Number
DE1E3RA222MJ4BQ01F
Description
CAP CER
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2200 pF ±20% 500V Ceramic Capacitor E Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
DE1E3RA222MJ4BQ01F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-40°C ~ 125°C
Features
-
Ratings
X1, Y1
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.433" Dia (11.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.551" (14.00mm)
Lead Spacing
0.394" (10.00mm)
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 432
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€1.06000€1.06
10€0.68800€6.88
50€0.54100€27.05
100€0.49580€49.58
500€0.41948€209.74
1.000€0.39588€395.88
2.500€0.37096€927.40
5.000€0.35594€1,779.70
Manufacturers Standard Package
Unit Price without VAT:€1.06000
Unit Price with VAT:€1.27200