Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DE1E3RA222MA4BQ01F | |
|---|---|
DigiKey Part Number | 490-DE1E3RA222MA4BQ01F-ND |
Manufacturer | |
Manufacturer Product Number | DE1E3RA222MA4BQ01F |
Description | CAP CER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±20% 500VAC Ceramic Capacitor E Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | DE1E3RA222MA4BQ01F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y1 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.433" Dia (11.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.394" (10.00mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.05000 | €1.05 |
| 10 | €0.67900 | €6.79 |
| 50 | €0.53420 | €26.71 |
| 250 | €0.44260 | €110.65 |
| 500 | €0.41426 | €207.13 |
| 1.000 | €0.39096 | €390.96 |
| 2.500 | €0.36635 | €915.88 |
| 5.000 | €0.35151 | €1,757.55 |
| Unit Price without VAT: | €1.05000 |
|---|---|
| Unit Price with VAT: | €1.26000 |


