
DE1E3RA102MJ4BN01F | |
|---|---|
DigiKey Part Number | 490-DE1E3RA102MJ4BN01F-ND |
Manufacturer | |
Manufacturer Product Number | DE1E3RA102MJ4BN01F |
Description | CAP CER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 250VAC Ceramic Capacitor E Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | DE1E3RA102MJ4BN01F Models |
Category | Ratings X1, Y1 |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial, Disc |
Part Status Active | Size / Dimension 0.276" Dia (7.00mm) |
Capacitance | Height - Seated (Max) 0.394" (10.00mm) |
Tolerance ±20% | Lead Spacing 0.394" (10.00mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
Operating Temperature -40°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DE1E3RA102MN4AN01F | Murata Electronics | 24.442 | 490-16191-1-ND | €0.83000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.74000 | €0.74 |
| 10 | €0.46900 | €4.69 |
| 50 | €0.36160 | €18.08 |
| 100 | €0.32850 | €32.85 |
| 500 | €0.27292 | €136.46 |
| 1.000 | €0.25571 | €255.71 |
| 2.500 | €0.23754 | €593.85 |
| 5.000 | €0.22659 | €1,132.95 |
| Unit Price without VAT: | €0.74000 |
|---|---|
| Unit Price with VAT: | €0.88800 |

