
DE1B3RA331KA4BH01F | |
|---|---|
DigiKey Part Number | 490-DE1B3RA331KA4BH01F-ND |
Manufacturer | |
Manufacturer Product Number | DE1B3RA331KA4BH01F |
Description | CAP CER 330PF 400V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 400VAC Ceramic Capacitor B Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y1 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.236" Dia (6.00mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.394" (10.00mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.71000 | €0.71 |
| 10 | €0.44800 | €4.48 |
| 50 | €0.34400 | €17.20 |
| 100 | €0.31240 | €31.24 |
| 500 | €0.25878 | €129.39 |
| 1.000 | €0.24222 | €242.22 |
| 2.500 | €0.22473 | €561.83 |
| 5.000 | €0.21419 | €1,070.95 |
| Unit Price without VAT: | €0.71000 |
|---|---|
| Unit Price with VAT: | €0.85200 |

