



CSTLS8M00G56Z-B0 | |
|---|---|
DigiKey Part Number | 490-18261-ND |
Manufacturer | |
Manufacturer Product Number | CSTLS8M00G56Z-B0 |
Description | CERAMIC RES 8.0000MHZ 47PF T/H |
Customer Reference | |
Detailed Description | 8 MHz Ceramic Resonator Built in Capacitor 47 pF -0.6, +0.2% -40°C ~ 125°C Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | CSTLS8M00G56Z-B0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Ceramic | |
Frequency | 8 MHz | |
Frequency Stability | -0.6, +0.2% | |
Frequency Tolerance | ±0.5% | |
Features | Built in Capacitor | |
Capacitance | 47 pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial - 3 Lead, 2.50mm Pitch | |
Size / Dimension | 0.315" L x 0.118" W (8.00mm x 3.00mm) | |
Height | 0.236" (6.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.17000 | €0.17 |
| 10 | €0.14900 | €1.49 |
| 25 | €0.14080 | €3.52 |
| 50 | €0.13500 | €6.75 |
| 100 | €0.12930 | €12.93 |
| 250 | €0.12236 | €30.59 |
| 500 | €0.11730 | €58.65 |
| 1.000 | €0.11245 | €112.45 |
| 2.500 | €0.10634 | €265.85 |
| Unit Price without VAT: | €0.17000 |
|---|---|
| Unit Price with VAT: | €0.20400 |

