



CSTCE10M0G55-R0 | |
|---|---|
DigiKey Part Number | 490-1196-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CSTCE10M0G55-R0 |
Description | CERAMIC RES 10.0000MHZ 33PF SMD |
Customer Reference | |
Detailed Description | 10 MHz Ceramic Resonator Built in Capacitor 33 pF ±0.2% -20°C ~ 80°C Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CSTCE10M0G55-R0 Models |
Category | Features Built in Capacitor |
Manufacturer Murata Electronics | Capacitance 33 pF |
Series | Operating Temperature -20°C ~ 80°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 3-SMD, Non-Standard |
Type Ceramic | Size / Dimension 0.126" L x 0.051" W (3.20mm x 1.30mm) |
Frequency 10 MHz | Height 0.031" (0.79mm) |
Frequency Stability ±0.2% | Base Product Number |
Frequency Tolerance ±0.5% |


