Image for CFWLA455KHFA-B0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFWLA455KHFA-B0

DigiKey Part Number
CFWLA455KHFA-B0-ND
Manufacturer
Manufacturer Product Number
CFWLA455KHFA-B0
Description
CER FILTER 455KHZ
Customer Reference
Detailed Description
455kHz Ceramic Filter 3 kHz 2kOhm Cube, 5-PC Pin
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Bandwidth
3 kHz
Manufacturer
Murata Electronics
Insertion Loss
6dB
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Cube, 5-PC Pin
Part Status
Obsolete
Size / Dimension
0.433" L x 0.276" W (11.00mm x 7.00mm)
Frequency
455kHz
Height (Max)
0.315" (8.00mm)
Impedance
2kOhm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.