10.7MHz Center Discriminator Ceramic Filter 1808 (4520 Metric), 2 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDSCB10M7GF123-R0

DigiKey Part Number
490-4728-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDSCB10M7GF123-R0
Description
CER FILTER 10.7MHZ DISCRIMINATOR
Customer Reference
Detailed Description
10.7MHz Center Discriminator Ceramic Filter 1808 (4520 Metric), 2 PC Pad
Datasheet
 Datasheet
EDA/CAD Models
CDSCB10M7GF123-R0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Frequency
10.7MHz Center
Impedance
-
Insertion Loss
3dB
Filter Type
Discriminator
Mounting Type
Surface Mount
Package / Case
1808 (4520 Metric), 2 PC Pad
Size / Dimension
0.177" L x 0.079" W (4.50mm x 2.00mm)
Height (Max)
0.039" (1.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.