
CDSCB10M7GA136-R0 | |
|---|---|
DigiKey Part Number | CDSCB10M7GA136-R0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDSCB10M7GA136-R0 |
Description | CER FILTER 10.7MHZ DISCRIMINATOR |
Customer Reference | |
Detailed Description | 10.7MHz Center Discriminator Ceramic Filter 140 kHz 1808 (4520 Metric), 2 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | CDSCB10M7GA136-R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 10.7MHz Center | |
Impedance | - | |
Bandwidth | 140 kHz | |
Insertion Loss | - | |
Filter Type | Discriminator | |
Mounting Type | Surface Mount | |
Package / Case | 1808 (4520 Metric), 2 PC Pad | |
Size / Dimension | 0.177" L x 0.079" W (4.50mm x 2.00mm) | |
Height (Max) | 0.039" (1.00mm) | |
Base Product Number |

