
CDSCB10M7GA085-R0 | |
|---|---|
DigiKey Part Number | 490-4723-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDSCB10M7GA085-R0 |
Description | CER FILTER 10.7MHZ DISCRIMINATOR |
Customer Reference | |
Detailed Description | 10.7MHz Center Discriminator Ceramic Filter 550 kHz 1808 (4520 Metric), 2 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Frequency | 10.7MHz Center | |
Impedance | - | |
Bandwidth | 550 kHz | |
Insertion Loss | 3dB | |
Filter Type | Discriminator | |
Mounting Type | Surface Mount | |
Package / Case | 1808 (4520 Metric), 2 PC Pad | |
Size / Dimension | 0.177" L x 0.079" W (4.50mm x 2.00mm) | |
Height (Max) | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.34170 | €683.40 |
| Unit Price without VAT: | €0.34170 |
|---|---|
| Unit Price with VAT: | €0.41004 |

