140 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 450mA 350mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLM18BB141SN1D

DigiKey Part Number
490-5977-2-ND - Tape & Reel (TR)
490-5977-1-ND - Cut Tape (CT)
490-5977-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM18BB141SN1D
Description
FERRITE BEAD 140 OHM 0603 1LN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
140 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 450mA 350mOhm
Datasheet
 Datasheet
EDA/CAD Models
BLM18BB141SN1D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
450mA
Manufacturer
Murata Electronics
DC Resistance (DCR) (Max)
350mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Signal Line
Height (Max)
0.037" (0.95mm)
Number of Lines
1
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Impedance @ Frequency
140 Ohms @ 100 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.949
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.05400€0.54
25€0.04720€1.18
50€0.04240€2.12
100€0.03800€3.80
250€0.03272€8.18
500€0.02914€14.57
1.000€0.02580€25.80
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000€0.01928€77.12
8.000€0.01669€133.52
12.000€0.01530€183.60
Manufacturers Standard Package
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.09600