
BLM18BB121SH1D | |
|---|---|
DigiKey Part Number | 490-BLM18BB121SH1DTR-ND - Tape & Reel (TR) 490-BLM18BB121SH1DCT-ND - Cut Tape (CT) 490-BLM18BB121SH1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM18BB121SH1D |
Description | FERRITE BEAD 120 OHM 0603 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Differential Mode - Single Ferrite Bead 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | BLM18BB121SH1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Differential Mode - Single | |
Number of Lines | 1 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.06300 | €0.63 |
| 25 | €0.05440 | €1.36 |
| 50 | €0.04880 | €2.44 |
| 100 | €0.04380 | €4.38 |
| 250 | €0.03772 | €9.43 |
| 500 | €0.03350 | €16.75 |
| 1.000 | €0.02964 | €29.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.02206 | €88.24 |
| 8.000 | €0.01905 | €152.40 |
| 12.000 | €0.01806 | €216.72 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

