
BLM18BB050SZ1D | |
|---|---|
DigiKey Part Number | BLM18BB050SZ1D-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BLM18BB050SZ1D |
Description | FERRITE BEAD 5 OHM 0603 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 800mA 50mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM18BB050SZ1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 5 Ohms @ 100 MHz | |
Current Rating (Max) | 800mA | |
DC Resistance (DCR) (Max) | 50mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | Automotive | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.02114 | €84.56 |
| Unit Price without VAT: | €0.02114 |
|---|---|
| Unit Price with VAT: | €0.02537 |

