
BLM18BB050SH1D | |
|---|---|
DigiKey Part Number | 490-BLM18BB050SH1DTR-ND - Tape & Reel (TR) 490-BLM18BB050SH1DCT-ND - Cut Tape (CT) 490-BLM18BB050SH1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM18BB050SH1D |
Description | FERRITE BEAD 5 OHM 0603 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5 Ohms @ 100 MHz 1 Differential Mode - Single Ferrite Bead 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | BLM18BB050SH1D Models |
Category | Impedance @ Frequency 5 Ohms @ 100 MHz |
Manufacturer Murata Electronics | Package / Case 0603 (1608 Metric) |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Height (Max) 0.037" (0.95mm) |
Part Status Active | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Filter Type Differential Mode - Single | Base Product Number |
Number of Lines 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.06300 | €0.63 |
| 25 | €0.05440 | €1.36 |
| 50 | €0.04880 | €2.44 |
| 100 | €0.04380 | €4.38 |
| 250 | €0.03772 | €9.43 |
| 500 | €0.03350 | €16.75 |
| 1.000 | €0.02964 | €29.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.02206 | €88.24 |
| 8.000 | €0.01905 | €152.40 |
| 12.000 | €0.01806 | €216.72 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

