
BLM15PX471BH1D | |
|---|---|
DigiKey Part Number | 490-BLM15PX471BH1DTR-ND - Tape & Reel (TR) 490-BLM15PX471BH1DCT-ND - Cut Tape (CT) 490-BLM15PX471BH1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM15PX471BH1D |
Description | FERRITE BEAD 470 OHM 0402 1LN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0402 (1005 Metric) 1A 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM15PX471BH1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 470 Ohms @ 100 MHz | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 200mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.022" (0.55mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Features | Automotive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.32000 | €0.32 |
| 10 | €0.22600 | €2.26 |
| 25 | €0.19560 | €4.89 |
| 50 | €0.17480 | €8.74 |
| 100 | €0.15560 | €15.56 |
| 250 | €0.13240 | €33.10 |
| 500 | €0.11638 | €58.19 |
| 1.000 | €0.10150 | €101.50 |
| 5.000 | €0.09883 | €494.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.08074 | €807.40 |
| Unit Price without VAT: | €0.32000 |
|---|---|
| Unit Price with VAT: | €0.38400 |

