
BLA31AG221SN4D | |
|---|---|
DigiKey Part Number | 490-9700-2-ND - Tape & Reel (TR) 490-9700-1-ND - Cut Tape (CT) 490-9700-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLA31AG221SN4D |
Description | FERRITE BEAD 220 OHM 1206 1LN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms @ 100 MHz 4 Ferrite Bead 1206 (3216 Metric), Array, 8 PC Pad 150mA 250mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLA31AG221SN4D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 4 | |
Impedance @ Frequency | 220 Ohms @ 100 MHz | |
Current Rating (Max) | 150mA | |
DC Resistance (DCR) (Max) | 250mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric), Array, 8 PC Pad | |
Mounting Type | Surface Mount | |
Height (Max) | 0.039" (1.00mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.81000 | €0.81 |
| 10 | €0.56300 | €5.63 |
| 25 | €0.48440 | €12.11 |
| 50 | €0.43040 | €21.52 |
| 100 | €0.38040 | €38.04 |
| 250 | €0.31996 | €79.99 |
| 500 | €0.28704 | €143.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.23451 | €938.04 |
| Unit Price without VAT: | €0.81000 |
|---|---|
| Unit Price with VAT: | €0.97200 |

