
1286AS-H-2R2M=P2 | |
|---|---|
DigiKey Part Number | 490-10605-2-ND - Tape & Reel (TR) 490-10605-1-ND - Cut Tape (CT) 490-10605-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1286AS-H-2R2M=P2 |
Description | FIXED IND 2.2UH 1.6A 192 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 1.6 A 192mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1286AS-H-2R2M=P2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 192mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 (2016 Metric) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.23000 | €0.23 |
| 10 | €0.18800 | €1.88 |
| 100 | €0.15490 | €15.49 |
| 1.000 | €0.12739 | €127.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.11837 | €355.11 |
| 6.000 | €0.11162 | €669.72 |
| 9.000 | €0.10785 | €970.65 |
| 15.000 | €0.10329 | €1,549.35 |
| 21.000 | €0.10040 | €2,108.40 |
| 30.000 | €0.09742 | €2,922.60 |
| Unit Price without VAT: | €0.23000 |
|---|---|
| Unit Price with VAT: | €0.27600 |

