1.5 µH Shielded Drum Core, Wirewound Inductor 2 A 114mOhm Max 0806 (2016 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1286AS-H-1R5M=P2

DigiKey Part Number
490-10604-2-ND - Tape & Reel (TR)
490-10604-1-ND - Cut Tape (CT)
490-10604-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1286AS-H-1R5M=P2
Description
FIXED IND 1.5UH 2A 114 MOHM SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1.5 µH Shielded Drum Core, Wirewound Inductor 2 A 114mOhm Max 0806 (2016 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1286AS-H-1R5M=P2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
114mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0806 (2016 Metric)
Supplier Device Package
0806 (2016 Metric)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.047" (1.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14.072
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.24000€0.24
10€0.19600€1.96
100€0.16110€16.11
1.000€0.13248€132.48
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.11837€355.11
6.000€0.11162€669.72
9.000€0.10785€970.65
15.000€0.10329€1,549.35
21.000€0.10040€2,108.40
30.000€0.09742€2,922.60
Manufacturers Standard Package
Unit Price without VAT:€0.24000
Unit Price with VAT:€0.28800