
MTCDT-247A-915.R3-WW | |
|---|---|
DigiKey Part Number | 591-MTCDT-247A-915.R3-WW-ND |
Manufacturer | |
Manufacturer Product Number | MTCDT-247A-915.R3-WW |
Description | ETHERNET ONLY PROGRAMMABLE GATEW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4G/3G/2G 802.11a/b/g/n, Bluetooth, HSPA+, LoRa, LTE Gateway EU Carriers Ethernet, USB |
Datasheet | Datasheet |
Category | Modulation or Protocol 802.11a/b/g/n, Bluetooth, HSPA+, LoRa, LTE |
Manufacturer Multi-Tech Systems Inc. | Frequency 915MHz |
Series | Applications General Purpose |
Packaging Bulk | Interface Ethernet, USB |
Part Status Active | Data Rate (Max) 100Mbps |
Function Gateway | Features IoT Gateway |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €553.28000 | €553.28 |
| Unit Price without VAT: | €553.28000 |
|---|---|
| Unit Price with VAT: | €663.93600 |

