EDGE, GPRS, GPS, GSM, UMTS Router RS-232
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTCBA-H4-EN2-GP-P2

DigiKey Part Number
881-1090-ND
Manufacturer
Manufacturer Product Number
MTCBA-H4-EN2-GP-P2
Description
ROUTER WIRELESS QUAD HSPA
Customer Reference
Detailed Description
EDGE, GPRS, GPS, GSM, UMTS Router RS-232
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Multi-Tech Systems Inc.
Series
Packaging
Box
Part Status
Obsolete
Function
Router
Modulation or Protocol
EDGE, GPRS, GPS, GSM, UMTS
Frequency
850MHz, 900MHz, 1.8GHz, 1.9GHz
Applications
General Purpose
Interface
RS-232
Sensitivity
-161dBm
Power - Output
-
Data Rate (Max)
7.2Mbps
Features
-
Voltage - Supply
9V ~ 32V
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€381.96000€381.96
Unit Price without VAT:€381.96000
Unit Price with VAT:€458.35200