
BU-P2244-0 | |
|---|---|
DigiKey Part Number | 314-1528-ND |
Manufacturer | |
Manufacturer Product Number | BU-P2244-0 |
Description | CONN DBL BAN PLUG STACK SLDRLESS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Banana Plug, Double, Stackable Connector Miniature Solderless Black |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Mueller Electric Co | Termination Solderless |
Packaging Bag | Insulation Non-Mating End Insulated |
Part Status Active | Features Set Screw |
Type Banana Plug, Double, Stackable | Color Black |
Gender Male | Base Product Number |
Plug/Mating Plug Diameter Miniature |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2244-0 | Pomona Electronics | 63 | 501-1516-ND | €10.02000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9.03000 | €9.03 |
| 10 | €7.94700 | €79.47 |
| 25 | €7.63200 | €190.80 |
| 100 | €7.40260 | €740.26 |
| 500 | €7.25816 | €3,629.08 |
| 1.000 | €7.11371 | €7,113.71 |
| Unit Price without VAT: | €9.03000 |
|---|---|
| Unit Price with VAT: | €10.83600 |


