Cable Assembly Coaxial SMA to SMA RG-316 29.53" (750.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU-4150031MM750

DigiKey Part Number
314-BU-4150031MM750-ND
Manufacturer
Manufacturer Product Number
BU-4150031MM750
Description
COAX CBL SMA TO SMA 29.5"
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA RG-316 29.53" (750.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
SMA Plug
Manufacturer
Mueller Electric Co
2nd Contact Gender
Male
Series
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Length
29.53" (750.00mm)
Part Status
Active
Cable Type
RG-316
Style
SMA to SMA
Cable Impedance
50 Ohms
1st Connector
SMA Jack
Overall Impedance
50 Ohms
1st Contact Gender
Female
Frequency - Max
6 GHz
1st Connector Mounting Type
Panel Mount
Color
Copper
1st Connector Mounting Feature
Bulkhead - Front Side Nut
Operating Temperature
-65°C ~ 150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€14.24000€14.24
10€12.53600€125.36
25€12.03440€300.86
100€11.67760€1,167.76
500€11.43968€5,719.84
Manufacturers Standard Package
Unit Price without VAT:€14.24000
Unit Price with VAT:€17.08800