
BU-190540086 | |
|---|---|
DigiKey Part Number | 314-BU-190540086-ND |
Manufacturer | |
Manufacturer Product Number | BU-190540086 |
Description | 16-14 VINYL INSULATED 1/4 RINGTE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Mueller Electric Co | Termination Crimp |
Packaging Bag | Wire Gauge 14-16 AWG |
Part Status Active | Insulation Insulated |
Terminal Type Circular | Color Blue |
Stud/Tab Size 1/4 Stud | Contact Material Copper Alloy |
Thickness 0.030" (0.76mm) | Contact Finish Electro-Tin |
Width - Outer Edges 0.470" (11.94mm) | Insulation Diameter 0.180" (4.57mm) |
Length - Overall 1.110" (28.19mm) | Material - Insulation Vinyl |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AI-50101N | Mueller Electric Co | 2.924 | 314-AI-50101N-ND | €0.16000 | Parametric Equivalent |
| 0190540086 | Molex | 8.805 | WM13630-ND | €0.34000 | Parametric Equivalent |
| 0190570060 | Molex | 735 | WM14204-ND | €0.67000 | Parametric Equivalent |
| 0190730076 | Molex | 5.640 | WM18305-ND | €0.47000 | Parametric Equivalent |
| 0190730077 | Molex | 9.586 | 23-0190730077CT-ND | €0.45000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.20000 | €0.20 |
| 10 | €0.18700 | €1.87 |
| 25 | €0.17840 | €4.46 |
| 100 | €0.17000 | €17.00 |
| 1.000 | €0.16148 | €161.48 |
| Unit Price without VAT: | €0.20000 |
|---|---|
| Unit Price with VAT: | €0.24000 |

