


BS-7-BLUE | |
|---|---|
DigiKey Part Number | BS-7-BLUE-ND |
Manufacturer | |
Manufacturer Product Number | BS-7-BLUE |
Description | BATTERY HOLDER COIN 20MM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) Coin, 20.0mm 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | BS-7-BLUE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 2032 | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Height Above Board | 0.303" (7.70mm) | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €0.69300 | €69.30 |
| Unit Price without VAT: | €0.69300 |
|---|---|
| Unit Price with VAT: | €0.83160 |

