



BRX1-2450-SM | |
|---|---|
DigiKey Part Number | BRX1-2450-SM-TR-ND - Tape & Reel (TR) BRX1-2450-SM-CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BRX1-2450-SM |
Description | BATTERY RETAINER COIN 24.5MM SMD |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Battery Retainer Coin, 24.5mm 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | BRX1-2450-SM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Retainer | |
Style | Retainer | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 2450 | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Height Above Board | 0.232" (5.90mm) | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.92000 | €0.92 |
| 10 | €0.76800 | €7.68 |
| 50 | €0.67460 | €33.73 |
| 100 | €0.63780 | €63.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €0.59224 | €148.06 |
| 500 | €0.55998 | €279.99 |
| 750 | €0.54192 | €406.44 |
| 1.250 | €0.52000 | €650.00 |
| 1.750 | €0.50605 | €885.59 |
| 2.500 | €0.49167 | €1,229.17 |
| 6.250 | €0.45657 | €2,853.56 |
| 12.500 | €0.43170 | €5,396.25 |
| Unit Price without VAT: | €0.92000 |
|---|---|
| Unit Price with VAT: | €1.10400 |




