Battery Retainer Coin, 20.0mm 1 Cell SMD (SMT) Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Retainer Coin, 20.0mm 1 Cell SMD (SMT) Tab
MPD Coin Cell Holder Evaluation Kits | Digi-Key Daily

BK-6219-TR

DigiKey Part Number
BK-6219-TR-ND - Tape & Reel (TR)
BK-6219-CT-ND - Cut Tape (CT)
BK-6219-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BK-6219-TR
Description
BATTERY RETAINER COIN 20MM SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Battery Retainer Coin, 20.0mm 1 Cell SMD (SMT) Tab
Datasheet
 Datasheet
EDA/CAD Models
BK-6219-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Type, Function
Coin Cell, Retainer
Style
Retainer
Battery Cell Size
Number of Cells
1
Battery Series
2025
Mounting Type
PCB, Surface Mount
Termination Style
SMD (SMT) Tab
Height Above Board
0.120" (3.05mm)
Operating Temperature
-40°C ~ 270°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.121
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.50000€0.50
10€0.41200€4.12
50€0.36160€18.08
100€0.34200€34.20
250€0.31756€79.39
500€0.30024€150.12
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€0.28389€283.89
2.000€0.26842€536.84
3.000€0.25977€779.31
5.000€0.24926€1,246.30
7.000€0.24257€1,697.99
10.000€0.23568€2,356.80
25.000€0.21886€5,471.50
Manufacturers Standard Package
Unit Price without VAT:€0.50000
Unit Price with VAT:€0.60000