


BHNPC | |
|---|---|
DigiKey Part Number | BHNPC-ND |
Manufacturer | |
Manufacturer Product Number | BHNPC |
Description | BATTERY HOLDER N PC PIN |
Customer Reference | |
Detailed Description | Battery Holder (Open) N 1 Cell PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | BHNPC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | - | |
Mounting Type | PCB, Through Hole | |
Termination Style | PC Pin | |
Height Above Board | 0.547" (13.89mm) | |
Operating Temperature | -10°C ~ 100°C |



