Battery Holder (Open) AAA 2 Cell 9V Snap Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Holder (Open) AAA 2 Cell 9V Snap Connector
MPD BK-913 CR2032 Coin Cell Holders | Digi-Key Daily

BC22AAASF

DigiKey Part Number
BC22AAASF-ND
Manufacturer
Manufacturer Product Number
BC22AAASF
Description
BATTERY HOLDER AAA 2 CELL SNAP
Customer Reference
Detailed Description
Battery Holder (Open) AAA 2 Cell 9V Snap Connector
Datasheet
 Datasheet
EDA/CAD Models
BC22AAASF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Battery Type, Function
Cylindrical, Holder
Style
Holder (Open)
Battery Cell Size
Number of Cells
2
Battery Series
-
Mounting Type
Chassis Mount
Termination Style
9V Snap Connector
Height Above Board
-
Operating Temperature
-10°C ~ 100°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
Available To Order
Factory Stock: 1.300
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.