
Category | Voltage Rating - DC 24 V |
Mfr | Actuator Type Round, Button, Flush |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Blue |
Part Status Active | Illumination Type, Color LED, Blue |
Mounting Type Panel Mount, Front | Illumination Voltage (Nominal) 230 VAC |
Type Standard, Illuminated | Termination Style Screw Terminal |
Circuit | Ingress Protection IP65 - Dust Tight, Water Resistant |
Current Rating (Amps) 6A (AC), 3A (DC) | Panel Cutout Dimensions Circular - 22.30mm Dia |
Voltage Rating - AC 230 V | Operating Temperature -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €17.09800 | €170.98 |
| 20 | €13.28650 | €265.73 |
| 30 | €12.26067 | €367.82 |
| 40 | €11.56425 | €462.57 |
| 50 | €11.28700 | €564.35 |
| 100 | €10.52130 | €1,052.13 |
| 200 | €10.13865 | €2,027.73 |
| 300 | €10.04417 | €3,013.25 |
| 400 | €9.99553 | €3,998.21 |
| Unit Price without VAT: | €17.09800 |
|---|---|
| Unit Price with VAT: | €20.51760 |

