
WRB0503S-3WR2 | |
|---|---|
DigiKey Part Number | 2725-WRB0503S-3WR2-ND |
Manufacturer | |
Manufacturer Product Number | WRB0503S-3WR2 |
Description | ISOLATED MODULE DC DC CONVERTER |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 758mA 4.5V - 9V Input |
Datasheet | Datasheet |
Category | Power (Watts) 2.5 W |
Manufacturer Mornsun America, LLC | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off |
Part Status Not For New Designs | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 68% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 8-SIP Module, 7 Leads |
Voltage - Input (Max) 9V | Size / Dimension 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) |
Voltage - Output 1 | Approval Agency CE |
Current - Output (Max) 758mA | Standard Number 60950-1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AM3G-0503SLPZ | DComponents | 671 | 2721-AM3G-0503SLPZ-ND | €7.09000 | Similar |
| IZ0503SA | XP Power | 121 | 1470-1630-5-ND | €13.11000 | Similar |
| IZB0305S3V3 | XP Power | 20 | 1470-IZB0305S3V3-ND | €8.21000 | Similar |
| NCS3S1203SC | Murata Power Solutions Inc. | 134 | 811-3083-ND | €9.84000 | Similar |
| RS-053.3S | Recom Power | 28 | 945-1982-5-ND | €16.42000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.19000 | €4.19 |
| Unit Price without VAT: | €4.19000 |
|---|---|
| Unit Price with VAT: | €5.02800 |

