Similar
Similar
Similar
Similar

VRB2424S-6WR3 | |
|---|---|
DigiKey Part Number | 2725-VRB2424S-6WR3-ND |
Manufacturer | |
Manufacturer Product Number | VRB2424S-6WR3 |
Description | DC DC CONVERTER 24V 6W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 250mA 18V - 36V Input |
Datasheet | Datasheet |
Category | Power (Watts) 6 W |
Manufacturer Mornsun America, LLC | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 105°C (With Derating) |
Part Status Not For New Designs | Efficiency 85% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 8-SIP Module, 7 Leads |
Voltage - Input (Min) 18V | Size / Dimension 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) |
Voltage - Input (Max) 36V | Approval Agency CE, UKCA |
Voltage - Output 1 | Standard Number 62368-1 |
Current - Output (Max) 250mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6S8W_2424S1.6RP | GAPTEC Electronic | 0 | 3182-6S8W_2424S1.6RP-ND | €7.75870 | Similar |
| AM6G-2424SLPZ | DComponents | 345 | 2721-AM6G-2424SLPZ-ND | €0.00000 | Similar |
| CCG6-24-12DF | TDK-Lambda | 0 | 285-CCG6-24-12DF-ND | €18.67000 | Similar |
| RS6-2412D | Recom Power | 184 | 945-2989-ND | €15.51000 | Similar |
| TMR 6-2415 | Traco Power | 181 | 1951-1797-ND | €20.15000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.65000 | €3.65 |
| Unit Price without VAT: | €3.65000 |
|---|---|
| Unit Price with VAT: | €4.38000 |






