VRB2405YMD-20WR3 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


GAPTEC Electronic
In Stock: 0
Unit Price: €40.34000
Datasheet

Similar


GAPTEC Electronic
In Stock: 0
Unit Price: €21.82000
Datasheet

Similar


TDK-Lambda
In Stock: 0
Unit Price: €29.05000
Datasheet

Similar


XP Power
In Stock: 0
Unit Price: €48.31000
Datasheet

Similar


Recom Power
In Stock: 1.580
Unit Price: €16.56000
Datasheet

Similar


Recom Power
In Stock: 23
Unit Price: €77.99000
Datasheet

Similar


Traco Power
In Stock: 360
Unit Price: €39.59000
Datasheet
Isolated Module DC DC Converter 1 Output 5V 4A 18V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VRB2405YMD-20WR3

DigiKey Part Number
2725-VRB2405YMD-20WR3-ND
Manufacturer
Manufacturer Product Number
VRB2405YMD-20WR3
Description
ISOLATED MODULE DC DC CONVERTER
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 4A 18V - 36V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
20 W
Manufacturer
Mornsun America, LLC
Voltage - Isolation
1.5 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
Adjustable Output
Part Status
Not For New Designs
Operating Temperature
-40°C ~ 95°C (With Derating)
Type
Isolated Module
Efficiency
90%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
18V
Package / Case
6-DIP Module
Voltage - Input (Max)
36V
Size / Dimension
1.00" L x 1.00" W x 0.46" H (25.4mm x 25.4mm x 11.7mm)
Voltage - Output 1
Approval Agency
CE, EN, UKCA
Current - Output (Max)
4A
Standard Number
62368-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
20DMW_2405S1.5GAPTEC Electronic03182-20DMW_2405S1.5-ND€40.34000Similar
20DMWE_2405S1.5GAPTEC Electronic03182-20DMWE_2405S1.5-ND€21.82000Similar
CCG30-24-05STDK-Lambda0285-CCG30-24-05S-ND€29.05000Similar
JCM2024S05XP Power01470-2039-5-ND€48.31000Similar
REC20K-2405SZRecom Power1.580945-REC20K-2405SZ-ND€16.56000Similar
In-Stock: 0
Not recommended for new design, minimums may apply View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€13.15000€13.15
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€13.15000
Unit Price with VAT:€15.78000