
VRB2405YMD-10WR3 | |
|---|---|
DigiKey Part Number | 2725-VRB2405YMD-10WR3-ND |
Manufacturer | |
Manufacturer Product Number | VRB2405YMD-10WR3 |
Description | ISOLATED MODULE DC DC CONVERTER |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 2A 18V - 36V Input |
Datasheet | Datasheet |
Category | Power (Watts) 10 W |
Manufacturer Mornsun America, LLC | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Not For New Designs | Efficiency 82% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 6-DIP Module, 5 Leads |
Voltage - Input (Min) 18V | Size / Dimension 1.00" L x 1.00" W x 0.46" H (25.4mm x 25.4mm x 11.7mm) |
Voltage - Input (Max) 36V | Approval Agency CE, EN, UKCA |
Voltage - Output 1 | Standard Number 62368-1 |
Current - Output (Max) 2A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10DMW_2405S1.5 | GAPTEC Electronic | 0 | 3182-10DMW_2405S1.5-ND | €9.77000 | Similar |
| AM10C-2405SLPZ | DComponents | 380 | 2721-AM10C-2405SLPZ-ND | €9.82000 | Similar |
| CCG10-24-05SF | TDK-Lambda | 4 | 285-CCG10-24-05SF-ND | €28.74000 | Similar |
| JSM1024S05 | XP Power | 74 | 1470-3493-ND | €27.99000 | Similar |
| REC10K-2405SAW/H2 | Recom Power | 1.014 | 945-REC10K-2405SAW/H2-ND | €11.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.10000 | €7.10 |
| 2 | €6.98000 | €13.96 |
| 3 | €6.91667 | €20.75 |
| 5 | €6.83400 | €34.17 |
| 7 | €6.78143 | €47.47 |
| 10 | €6.72400 | €67.24 |
| Unit Price without VAT: | €7.10000 |
|---|---|
| Unit Price with VAT: | €8.52000 |

