
VCF4805EBO-50WR3-N | |
|---|---|
DigiKey Part Number | 2725-VCF4805EBO-50WR3-N-ND |
Manufacturer | |
Manufacturer Product Number | VCF4805EBO-50WR3-N |
Description | ISOLATED MODULE DC DC CONVERTER |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 10A 36V - 75V Input |
Datasheet | Datasheet |
Category | Voltage - Isolation 2.25 kV |
Manufacturer Mornsun America, LLC | Applications ITE (Commercial) |
Series | Features Remote On/Off, Remote Sense |
Packaging Tray | Operating Temperature -40°C ~ 100°C (With Derating) |
Part Status Not For New Designs | Efficiency 92% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case Eighth Brick |
Voltage - Input (Min) 36V | Size / Dimension 2.30" L x 0.90" W x 0.38" H (58.4mm x 22.9mm x 9.7mm) |
Voltage - Input (Max) 75V | Supplier Device Package Eighth Brick |
Voltage - Output 1 | Control Features Enable, Active Low |
Current - Output (Max) 10A | Standard Number 62368-1 |
Power (Watts) 50 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €11.03000 | €11.03 |
| Unit Price without VAT: | €11.03000 |
|---|---|
| Unit Price with VAT: | €13.23600 |

